EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Maximum Output Current (A) | 0.1 |
Maximum Peak Output Current (A) | 0.2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Operating Supply Voltage (V) | 4.5 to 5.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 780 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 75 |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 4.6 |
Package Length | 8.7(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 16 |