ToshibaTB67B000AFG,ELMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 15V 34-Pin HSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brushless DC Motor | |
PWM | |
Triple Half Bridge | |
5 | |
2 | |
13.5 | |
13.5 to 16.5 | |
15 | |
16.5 | |
10 | |
35000 | |
-30 | |
115 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 8.4 |
Package Length | 17.5 |
PCB changed | 34 |
Standard Package Name | SO |
Supplier Package | HSSOP EP |
34 |