EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | DC Motor |
Control Interface | PWM |
Output Configuration | Full Bridge |
Maximum Output Current (A) | 8 |
Maximum Peak Output Current (A) | 10 |
Minimum Operating Supply Voltage (V) | 8 |
Operating Supply Voltage (V) | 8 to 42 |
Maximum Operating Supply Voltage (V) | 42 |
Maximum Operating Current (mA) | 7 |
Maximum Power Dissipation (mW) | 40000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 4.5 |
Package Length | 29.3(Max) |
PCB changed | 25 |
Standard Package Name | ZIP |
Supplier Package | HZIP |
Pin Count | 25 |