EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Step Modes | 1, 1/2, 1/4, 1/8, 1/16, 1/32 |
Control Interface | PWM |
Output Voltage (V) | 50(Max) |
Maximum Output Current (A) | 4 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 47 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 47 |
Maximum Operating Current (mA) | 7 |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 48 |
Lead Shape | No Lead |