EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Control Interface | PWM |
Output Voltage (V) | 10 to 80 |
Maximum Output Current (A) | 3 |
Minimum Operating Supply Voltage (V) | 10 |
Operating Supply Voltage (V) | 10 to 40 |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Operating Current (mA) | 5 |
Maximum Power Dissipation (mW) | 1780 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 22.5(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | SDIP |
Pin Count | 24 |
Lead Shape | Through Hole |