ToshibaTB67S215FTAG,ELMotor Controller and Driver ICs
PWM method CLOCK-IN Bipolar stepping motor driver
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
3.3 | |
10 | |
10 to 35 | |
24 | |
35 | |
3760 | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
36 | |
Lead Shape | No Lead |