TRACO Electronic AGTBA 1-0510DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 3.3V 0.26A 1W 4-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 11.68 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 |
EDA / CAD Models |