TRACO Electronic AGTBA 1-0511HIDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
3000VDC | |
DC/DC | |
200 | |
Yes | |
1.5% | |
79(Typ) | |
-40 | |
95 | |
Fixed | |
2.3 | |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 6 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 |