Top Searched
ToshibaTBAT54C,LMRectifiers
Diode Small Signal Schottky 35V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
2 | |
Dual Common Cathode | |
Active | |
-55 | |
150 | |
30 | |
0.2 | |
0.58@0.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |