EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | 2 |
Configuration | Dual Series |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 150 |
Maximum Junction Ambient Thermal Resistance | 30 |
Maximum Diode Capacitance (pF) | 0.2 |
Supplier Temperature Grade | 0.58@0.1A |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |