Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DMOS Transistor Array | |
2.5 to 25 | |
1400 | |
-40 | |
85 | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 6 |
Package Length | 13 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |