ToshibaTBD62304AFWG,EHZPMIC Solutions
DMOS Transistor Array 4.5V to 5.5V 16-Pin SOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
DMOS Transistor Array | |
-20 to 2 | |
4.5 | |
5 | |
5.5 | |
0.2 | |
1250 | |
-40 | |
85 | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4.04(Max) |
Package Length | 10.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 |