ToshibaTBD62387APG,HZPMIC Solutions
DMOS Transistor Array 4.5V to 5.5V 20-Pin PDIP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
DMOS Transistor Array | |
0 to 2 | |
4.5 | |
5 | |
5.5 | |
0.2 | |
1760 | |
-40 | |
85 | |
Tape and Reel | |
150 | |
-55 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.4 |
Package Length | 25.1(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
20 | |
Lead Shape | Through Hole |