EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Function | DMOS Transistor Array |
Input Voltage (V) | 2 to 25 |
Minimum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 50 |
Maximum Supply Current (mA) | 1.5 |
Maximum Power Dissipation (mW) | 960 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -55 |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 4.4 |
Package Length | 6.8(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 18 |