Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4 mm |
Package Width | 7.62(Max) mm |
Package Length | 11.68(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOP |
18 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4 mm |
Package Width | 7.62(Max) mm |
Package Length | 11.68(Max) mm |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOP |
18 |
EDA / CAD Models |