Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
DMOS Transistor Array | |
-40 | |
85 | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 4.4 |
Package Length | 6.8(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SSOP |
18 |
EDA / CAD Models |