Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
DMOS Transistor Array | |
DMOS | |
-2.8 to -30 | |
2 | |
50 | |
5 | |
1310 | |
-40 | |
85 | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 7.62(Max) |
Package Length | 11.68(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOP |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |