KYOCERA AVX Components CorporationTBJC107K010LRLB0024Capacitor Tantalum Solid
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 (0.1%FR) 0.2 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
10VDC | |
0.2 | |
Low | |
742 | |
10 | |
Polar | |
8 | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 |
This TBJC107K010LRLB0024 solid tantalum capacitor from AVX will retain its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It is reliable with a failure rate grade of B.