Reduced Price
KYOCERA AVX Components CorporationTBJD156K035LRSB0024Capacitor Tantalum Solid
Cap Tant Solid 15uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 (0.1%FR) 0.3 Ohm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TBJD156K035LRSB0024 capacitor from AVX does just that. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.3 μA. Its capacitance value is 15uF. It is reliable with a failure rate grade of B. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%.