CUI Devices TBL004V-508-17BE-2GY Connector Terminal Blocks
Conn Terminal Block 17 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Conn Terminal Block 17 POS 5.08mm Solder ST Thru-Hole 10A/Contact
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 17 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 17 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 10/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 88.86 |
Product Depth (mm) | 13.3 |
Housing Color | Blue |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Terminal Block 17 POS 5.08mm Solder ST Thru-Hole 10A/Contact
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | Terminal Block |
Number of Contacts | 17 |
Number of Rows | 1 |
Terminal Pitch (mm) | 5.08 |
Number of Circuits | 17 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 10/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 88.86 |
Product Depth (mm) | 13.3 |
Housing Color | Blue |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers