CUI DevicesTBL008-1000-03BEConnector Terminal Blocks
Conn Terminal Block 3 POS 10mm Solder RA Thru-Hole 66A/Contact
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
3 | |
1 | |
10 | |
3 | |
Solder | |
Right Angle | |
66/Contact | |
600V | |
500 | |
-40 | |
105 | |
31.8 | |
29 | |
30 | |
Blue | |
Through Hole |
EDA / CAD Models |