Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
0.25 | |
6 | |
85 | |
264 | |
3000VAC | |
0.3% | |
0.3% | |
47 to 63 | |
79(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
50mV(Max) | |
No | |
-25 | |
70 | |
60 | |
Mounting | DIN Rail |
Package Height | 89.5 |
Package Width | 18 |
Package Length | 59.5 |