EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Type | Regulated |
Style | DIN Rail |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 1.05 |
Output Power (W) | 25 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.3% |
Load Regulation | 0.3% |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 87(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 50mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 110 |
Mounting | DIN Rail |
Package Height | 89.5 |
Package Width | 36 |
Package Length | 59.5 |