CUI DevicesTBP02R1W-381-02BEConnector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
2 | |
1 | |
Solder | |
3.81 | |
Right Angle | |
Center Key | |
8/Contact | |
300V | |
500 | |
20 | |
-40 | |
105 | |
18.01 | |
9.2 | |
7.2 | |
Through Hole |
EDA / CAD Models |