CUI Devices TBP02R1W-381-10BE Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole

Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 10 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.81 |
Body Orientation | Right Angle |
Polarization Type | Center Key |
Maximum Current Rating (A) | 8/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 48.49 |
Product Depth (mm) | 9.2 |
Product Height (mm) | 7.2 |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 10 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.81 |
Body Orientation | Right Angle |
Polarization Type | Center Key |
Maximum Current Rating (A) | 8/Contact |
Maximum Voltage Rating | 300V |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Length (mm) | 48.49 |
Product Depth (mm) | 9.2 |
Product Height (mm) | 7.2 |
Mounting | Through Hole |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers