Top Searched
BournsTBU-CA025-100-WHTransient Blocking Units
TBU Bidirectional 250V 100V 1us DFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
1 | |
3 | |
1 | |
250 | |
100 | |
16 | |
150 | |
0.5 | |
8.2 | |
-55 | |
125 | |
Tape and Reel | |
6.5 | |
4 | |
0.85 | |
Surface Mount | |
DFN |
Bourns provides superior surge protection with their TBU-CA025-100-WH overcurrent protection device. It has a typical reset voltage of 16 V. This item should be stored between -65 °C and 150 °C. This transient protection device has an operating temperature range of -55 °C to 125 °C. It has 3 terminals. Mount your transient protection device on a printed circuit board using surface mount technology to produce the most effective results. It is made in a bidirectional configuration. This product is 6.5 mm long, 0.85 mm tall and 4 mm deep.