TXC CorporationTC-37.500MBD-TMEMS Oscillators
Oscillator MEMS 37.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | QFN |
Supplier Package | QFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |