Microchip TechnologyTC1015-2.85VCT713Linear Regulators

LDO Regulator Pos 2.85V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO TC1015-2.85VCT713 linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 2.85 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.12@50mA|0.25@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.5138
    1. 3000+$0.5138
    2. 6000+$0.5087
    3. 9000+$0.5036
    4. 12000+$0.4986
    5. 15000+$0.4936
    6. 24000+$0.4887
    7. 30000+$0.4838
    8. 45000+$0.4789
    9. 75000+$0.4742