Microchip TechnologyTC1015-5.0VCT713Linear Regulators

LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TC1015-5.0VCT713 linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.1(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.5138
    1. 3000+$0.5138
    2. 6000+$0.5087
    3. 9000+$0.5036
    4. 12000+$0.4986
    5. 15000+$0.4936
    6. 24000+$0.4887
    7. 30000+$0.4838
    8. 45000+$0.4789
    9. 75000+$0.4742