Microchip TechnologyTC1016/17EVPower Management Development Boards and Kits
TC1016/TC1017 Linear Regulator Evaluation Board
Supplier Unconfirmed | |
3E991 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Linear Regulator | |
2.7VDC to 6VDC | |
TC1016/TC1017 |
This TC1016/17EV by Microchip Technology power management development kit helps you control the power levels of your electronic circuits.
Dev Kit Description
The TC1016/17 LDO Linear Regulator Evaluation Board allows the user to evaluate Microchip’s 80 mA (TC1016) and 150 mA (TC1017) Low Dropout (LDO) regulators. The evaluation board contains two independent LDO circuits that allow the user to evaluate the TC1016 and TC1017 devices in the 5-pin SC-70 and the 5-pin SOT-23 packages. The evaluation board is populated with 1.8V and 3.0V TC1017 devicesDev Kit Features
-Input Voltage Range: 2.7V to 6.0V-Additional Input and Output Capacitor Value Selection Capability via Jumpers (4.7 µF and 10 µF values)-Output Voltage Shutdown via the SHDN Inputs-Overcurrent Protection (device feature)-Overtemperature Protection (device feature)-Line and Load Step Testing CapabilityDev Kit Additional Information
User Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/51580a.pdfTechnical Document:http://ww1.microchip.com/downloads/en/DeviceDoc/21813F.pdfSelector Guide:http://ww1.microchip.com/downloads/en/DeviceDoc/21060ac.pdf