Microchip TechnologyTC1017-3.0VLTTRLinear Regulators
LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±0.5 | |
Fixed | |
3 | |
0.15(Min) | |
2.7 | |
6 | |
0.2@50mA|0.35@100mA|0.5@150mA | |
0.04%/V(Typ) | |
0.38%(Typ) | |
450°C/W(Typ) | |
Current Limit|Shutdown|Thermal Protection | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
Use the LDO TC1017-3.0VLTTR linear regulator from Microchip Technology to maintain a constant output voltage. Its typical dropout voltage at current is 0.002@100uA|0.09@50mA|0.18@100mA|0.285@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 0.38%(Typ) and line regulation of 0.04%/V(Typ) you can provide a constant voltage at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@50mA|0.35@100mA|0.5@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |