Microchip TechnologyTC1047VNBTRTemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Ideal for ambient condition devices this TC1047VNBTR temperature and humidity sensor by Microchip Technology belongs in your design. It has an analog output. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |