EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 1.165 to 5.5 |
Maximum Output Current (A) | 0.05(Min) |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.12@50mA |
Reference Voltage (V) | 1.2(Typ) |
Line Regulation | 0.05%(Typ) |
Load Regulation | 0.5%(Typ) |
Typical Ground Current @ Full Load (mA) | 0.05 |
Junction to Ambient | 256°C/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |
This LDO TC1070VCT713 linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.002@0.1mA|0.065@20mA|0.085@50mA V. This voltage regulation device's single output can produce a current up to 0.05(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With an adjustable output that has a voltage of 1.165 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.12@50mA V.