50% Off

Microchip TechnologyTC1185-4.0VCT713Linear Regulators

LDO Regulator Pos 4V 0.15A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO TC1185-4.0VCT713 linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.002@100uA|0.065@20mA|0.085@50mA|0.18@100mA|0.27@150mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 2.7 V and 6 V. With a fixed output that has a voltage of 4 V, this is power management at its best. A load regulation of 0.5%(Typ) and line regulation of 0.05%(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.12@50mA|0.25@100mA|0.4@150mA V. Its polarity is positive.

2,140 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2140
      Country Of origin:
      Thailand
         
      • Price: $0.0941
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,140 parts
      • Price: $0.0941