Microchip TechnologyTC1232COA713Supervisory Circuits

Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R

For additional circuit stability, add Microchip Technology's TC1232COA713 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. Its typical operating supply voltage is 5 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a typical reset threshold voltage of 4.62|4.37 V, with a minimum of 4.5|4.25 V and a maximum of 4.74|4.49 V. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 5.5 V.

3,175 parts: Ships today

    Total$0.97Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3175
      Country Of origin:
      Thailand
         
      • Price: $0.9667
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,175 parts
      • Price: $0.9667