Microchip TechnologyTC1240AECHTRCharge Pump
Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Thanks to Microchip Technology's TC1240AECHTR charge pump voltage doubler, you'll be able to properly increase or decrease the voltage within your electronic circuit. With an output that has a voltage of 5 to 11 V, this is power management at its best. Its output produces a current of 20(Min) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
