Microchip Technology TC1262-3.3VAB Linear Regulators

LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube

Product Technical Specifications

Maintain a steady voltage level with this LDO TC1262-3.3VAB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) is necessary for providing a constant voltage level at your output. Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Symbols and Footprints

No Stock Available

Quantity Increments of 50 Minimum 350
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.8975
    1. 350+ $0.8975
    2. 500+ $0.8918
    3. 1000+ $0.8862
    4. 2000+ $0.8804
    5. 2500+ $0.8747
    6. 3000+ $0.8689
    7. 4000+ $0.8640
TC1262-3.3VAB

TC1262-3.3VAB Microchip Technology

Microchip TechnologyTC1262-3.3VABLinear Regulators

LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube

Maintain a steady voltage level with this LDO TC1262-3.3VAB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.02@100uA|0.06@100mA|0.2@300mA|0.35@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.003%/V(Typ) is necessary for providing a constant voltage level at your output. Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.13@100mA|0.39@300mA|0.65@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 50 Minimum 350
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.8975
    1. 350+$0.8975
    2. 500+$0.8918
    3. 1000+$0.8862
    4. 2000+$0.8804
    5. 2500+$0.8747
    6. 3000+$0.8689
    7. 4000+$0.8640