Microchip TechnologyTC1263-3.3VETTRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) DDPAK T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 8.89 |
Package Length | 10.11 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |