Microchip TechnologyTC1264-3.3VDBTRLinear Regulators

LDO Regulator Pos 3.3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

This LDO TC1264-3.3VDBTR linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0%/mA and line regulation of 0.007%(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V.

4,732 parts: Ships tomorrow

    Total$0.85Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      4732
      Country Of origin:
      Taiwan
         
      • Price: $0.8466
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,732 parts
      • Price: $0.8466