Microchip TechnologyTC1265-1.8VETTRLinear Regulators
LDO Regulator Pos 1.8V 0.8A 6-Pin(5+Tab) DDPAK T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.5 | |
Fixed | |
1.8 | |
0.8(Min) | |
2.7 | |
6 | |
1.2@500mA|1.4@800mA | |
0.007%(Typ) | |
0.002%/mA(Typ) | |
57°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.5 |
Package Width | 8.89 |
Package Length | 10.11 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
6 | |
Lead Shape | Gull-wing |
Use the LDO TC1265-1.8VETTR linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 1@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.007%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.2@500mA|1.4@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |