Microchip TechnologyTC1270ASVRCTRSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
If your core processor fails to meet your circuit's demands, use the TC1270ASVRCTR microprocessor supervisory circuit from Microchip Technology as a backup. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.88 V and a maximum of 2.98 V. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |