EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 2 |
Polarity | Positive |
Accuracy (%) | ±0.5 |
Output Type | Fixed |
Output Voltage (V) | 2.6|2.8 |
Maximum Output Current (A) | 0.15(Min)|0.3 |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.18@300mA|0.25@150mA |
Line Regulation | 0.02%/V(Typ) |
Load Regulation | 0.1%(Typ) |
Junction to Ambient | 208°C/W(Typ) |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |