Microchip TechnologyTC1313-VD0EMFSpecial Purpose Voltage Regulators
Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
EDA / CAD Models |