YageoTC164-FR-074K7LResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | Yes |
PPAP | Yes |
Array | |
4 | |
4.7K | |
1% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
High Reliability | |
Epoxy | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The TC164-FR-074K7L resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The TC164-FR-074K7L part has a concave termination style.