YageoTC164-JR-07180RLResistor Networks and Arrays

Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Use this TC164-JR-07180RL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 180 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The TC164-JR-07180RL part has a concave termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

Import TariffMay apply to this part

4,240 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4240
      Country Of origin:
      China
         
      • Price: $0.0052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,240 parts
      • Price: $0.0052