50% Off

YageoTC164-JR-07220KLResistor Networks and Arrays

Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

This TC164-JR-07220KL resistor array by Yageo packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 220K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. The TC164-JR-07220KL part has a concave termination style.

Import TariffMay apply to this part if shipping to the United States

2,010 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2010
      Country Of origin:
      China
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1852+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,010 parts
      • Price: $0.0044