YageoTC164-JR-07470RLResistor Networks and Arrays
Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Yes |
Array | |
4 | |
470 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
High Reliability | |
Epoxy | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
This TC164-JR-07470RL resistor array by Yageo packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The TC164-JR-07470RL part has a concave termination style. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.
EDA / CAD Models |