YageoTC164-JR-07560RLResistor Networks and Arrays

Res Thick Film Array 560 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the TC164-JR-07560RL resistor array, developed by Yageo, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 560 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. The TC164-JR-07560RL part has a concave termination style. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C.

1,025 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1025
      Country Of origin:
      Taiwan
         
      • Price: $0.0506
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,025 parts
      • Price: $0.0506