Microchip TechnologyTC2014-5.0VCTTRLinear Regulators

LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R

This LDO TC2014-5.0VCTTR linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±0.4 %. This device has a maximum power dissipation of 318 mW. Its typical dropout voltage at current is 0.002@100uA|0.045@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.33%(Typ) and line regulation of 0.05%(Typ). Its maximum power dissipation is 318 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.07@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

3 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Thailand
         
      • Price: $0.0802
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3 parts
      • Price: $0.0802