Infineon Technologies AG TC234LP32F200NACKXUMA1 Microcontrollers - MCUs
MCU 32-bit TriCore RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin TQFP EP T/R
Product Technical Specifications
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 16 mm |
Package Length | 16 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
144 | |
Lead Shape | Gull-wing |

TC234LP32F200NACKXUMA1 Infineon Technologies AG